Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.010 (CNY70.0713) |
| 10+ | CNY59.380 (CNY67.0994) |
| 100+ | CNY38.440 (CNY43.4372) |
| 250+ | CNY38.150 (CNY43.1095) |
| 500+ | CNY37.860 (CNY42.7818) |
| 1000+ | CNY37.560 (CNY42.4428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.01 (CNY70.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No628-015-228-046
Order Code3807138
Product Range628 Series
Product Range628 Series
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Product Range
628 Series
Contact Material
Brass
Connector Body Material
Steel Body
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794