Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.220 (CNY53.3586) |
| 10+ | CNY42.690 (CNY48.2397) |
| 100+ | CNY28.630 (CNY32.3519) |
| 250+ | CNY28.480 (CNY32.1824) |
| 500+ | CNY27.830 (CNY31.4479) |
| 1000+ | CNY27.280 (CNY30.8264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.22 (CNY53.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No725-020-520-201
Order Code3806991
Product Range725 Series
No. of Contacts20 Contacts
Connector Body OrientationStraight
Contact Termination TypePress Fit
Contact Plating - Mating SideGold Plated Contacts
Product Range725 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
20 Contacts
Contact Termination Type
Press Fit
Product Range
725 Series
Connector Body Orientation
Straight
Contact Plating - Mating Side
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008684