Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part NoA60-113-331P432
Order Code2212703
Product RangeA60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.990 (CNY68.9187) |
| 10+ | CNY52.290 (CNY59.0877) |
| 100+ | CNY44.450 (CNY50.2285) |
| 250+ | CNY42.070 (CNY47.5391) |
| 500+ | CNY39.680 (CNY44.8384) |
| 1000+ | CNY37.790 (CNY42.7027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.99 (CNY68.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part NoA60-113-331P432
Order Code2212703
Product RangeA60 Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
MagneticsWith Magnetics
LEDsWith LED
Product RangeA60 Series
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
LEDs
With LED
LAN Category
-
Magnetics
With Magnetics
Product Range
A60 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085