Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.650 (CNY436.9145) |
| 3+ | CNY367.700 (CNY415.501) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY386.65 (CNY436.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoDS 299
Order Code2530036
Technical Datasheet
Tweezer TypeComponent Handling
Tweezer Tip Type-
Overall Length-
Tip Style-
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
Technical Specifications
Tweezer Type
Component Handling
Overall Length
-
Tweezer Body Material
-
Product Range
-
Tweezer Tip Type
-
Tip Style
-
Tweezer Tip Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021