Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.250 (CNY214.9825) |
| 5+ | CNY165.810 (CNY187.3653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.25 (CNY214.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoEP 160
Order Code3386384
Technical Datasheet
Tweezer TypeSMD Handling
Tweezer Tip TypeBent, Flat
Overall Length117mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
Technical Specifications
Tweezer Type
SMD Handling
Overall Length
117mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Bent, Flat
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016