Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.190 (CNY431.8747) |
| 5+ | CNY342.890 (CNY387.4657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.19 (CNY431.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoEP 170
Order Code3386385
Technical Datasheet
Tweezer TypeSMD Handling
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip Style-
Tweezer Body MaterialTitanium Body
Tweezer Tip MaterialTitanium Tip
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Tweezer Type
SMD Handling
Overall Length
130mm
Tweezer Body Material
Titanium Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Titanium Tip
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016