Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No102LS-SLEDG-G1
Order Code2289971
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No102LS-SLEDG-G1
Order Code2289971
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous, Steady
TonesSingle
Lens Diameter-
IP / NEMA RatingIP65, NEMA 3R, NEMA 4X
Connection Type3/4" NPT
Sound Pressure Level (SPL)85dB
Operating Temperature Min0°C
Operating Temperature Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
Continuous, Steady
Lens Diameter
-
Connection Type
3/4" NPT
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Module Lens Colour
Green
Supply Voltage VDC
24V
Tones
Single
IP / NEMA Rating
IP65, NEMA 3R, NEMA 4X
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85311030
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075297