Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoP-041695-0108
Order Code1905959
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoP-041695-0108
Order Code1905959
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage120V
Lamp Base Type-
Bulb Size-
MSCP-
Average Bulb Life3920h
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Supply Voltage
120V
Bulb Size
-
Average Bulb Life
3920h
SVHC
To Be Advised
Lamp Base Type
-
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268