Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALF2902M
Order Code4340474
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880208
Your Part Number
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,012.980 (CNY1,144.6674) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,012.98 (CNY1,144.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALF2902M
Order Code4340474
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880208
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min5V
Output Voltage Max29V
Output Current Min2.5A
Output Current Max5A
Power Rating60W
Supply Voltage Min190V
Supply Voltage Max253V
Manufacturer Warranty2 Years
Product RangeALF Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALF2902M is an Universal, low ripple Power Supply with ON/OFF switch, charger position and status indicators. It has polycarbonate case. It is protected against short-circuit, overcurrent and battery reverse polarity.
- 1 Output, Adjustable from 5 to 29V by 12-position switch and fine adjustment
- <lt/>3mΩ Internal resistance
- Switching power supply offering a ripple <lt/>3mVrms
- Switch positions: 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28 Volts fine adjustment range: ± 1 Volt, whatever the switch setting
- Universal, Low ripple, 1 Output, 60 W, 5V , 12V, 24 VDC (adj. 5V to 29V), 4A to 2.5 A
Applications
Test & Measurement, Industrial, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
5V
Output Current Min
2.5A
Power Rating
60W
Supply Voltage Max
253V
Product Range
ALF Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
29V
Output Current Max
5A
Supply Voltage Min
190V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (2)
Alternatives for ALF2902M
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02