Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoD4G0111S
Order Code1383593
Product RangeD4 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD4G0111S
Order Code1383593
Product RangeD4 Series
Technical Datasheet
No. of Switch Positions11 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max115V
Product RangeD4 Series
IlluminationNon Illuminated
Contact Current DC Max1.5A
Contact Voltage DC Max28V
Technical Specifications
No. of Switch Positions
11 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
500mA
Product Range
D4 Series
Contact Current DC Max
1.5A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432