Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC260-AA2D1
Order Code4378445
Product RangeMinicap FTC260 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,529.300 (CNY2,858.109) |
| 5+ | CNY2,478.720 (CNY2,800.9536) |
| 10+ | CNY2,428.130 (CNY2,743.7869) |
| 25+ | CNY2,377.550 (CNY2,686.6315) |
| 50+ | CNY2,326.960 (CNY2,629.4648) |
| 100+ | CNY2,276.370 (CNY2,572.2981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,529.30 (CNY2,858.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC260-AA2D1
Order Code4378445
Product RangeMinicap FTC260 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid, Solid
Process Connection TypeR1
Operating Pressure Max25bar
Housing MaterialPolyester
Switch Output3-Wire / PNP
Electrical Connection-
Supply Voltage Min10.8VDC
Supply Voltage Max45VDC
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeMinicap FTC260 Series
SVHCTo Be Advised
Product Overview
FTC260-AA2D1 is a capacitance point level detection minicap. It is a simple and cost-effective rod probe for point level detection in bulk solids, particularly suited to applications involving aggressive media and heavy build-up. It is designed for point level detection of light bulk solids.
- Non-hazardous area approval, thread EN10226 R1, PPS process connection
- 3-wire PNP 10.8 to 45VDC switch output, F14 polyester IP66, gland M20 housing/cable entry
- Simple mounting and commissioning without calibration
- Mechanical safety, cost-efficiency and long operating life due to no wearing parts
- High operational safety and reliability due to active build-up compensation
- εr ≥ 1.6 measuring range, 0.5s switching delay when free or covered
- Protection class to EN 61010-1 (class II)
- PNP transistor output relay output (potential-free change-over contact / SPDT) communication
- Process pressure range from -14.5 to +360psi, aluminium housing material
- Ambient temperature range from -40°C to +80°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1
Housing Material
Polyester
Electrical Connection
-
Supply Voltage Max
45VDC
Operating Temperature Max
120°C
SVHC
To Be Advised
Media Type
Liquid, Solid
Operating Pressure Max
25bar
Switch Output
3-Wire / PNP
Supply Voltage Min
10.8VDC
Operating Temperature Min
-40°C
Product Range
Minicap FTC260 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58