Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,749.100 (CNY1,976.483) |
| 5+ | CNY1,714.120 (CNY1,936.9556) |
| 10+ | CNY1,679.140 (CNY1,897.4282) |
| 25+ | CNY1,644.160 (CNY1,857.9008) |
| 50+ | CNY1,609.180 (CNY1,818.3734) |
| 100+ | CNY1,582.740 (CNY1,788.4962) |
Product Information
Product Overview
FTL31-AA4U2AAWBJ is a Vibronic, Liquiphant FTL31, point level switch for liquids. This point level switch is used in tanks, vessels, and pipes. It is used for overfilling protection or pump protection in cleaning and filter systems as well as in cooling and lubrication vessels, for instance. Ideal for applications in which float switches or conductive, capacitance and optical sensors have been used up to now. The Liquiphant FTL31 also works in areas where these measuring principles are not suitable due to conductivity, buildup, turbulence, flow conditions or air bubbles. It features operational safety, reliability and universal application thanks to the tuning fork measuring principle. It has a compact design for easy installation even in confined conditions or hard-to-access areas.
- External function test with test magnet, onsite function check possible thanks to LED indication
- Thread ISO228 G1/2, 316L (process connection)
- 100°C maximum process temperature (sensor design)
- Valve plug ISSO4400 M16, IP65 NEMA Type 4X enclosure (electrical connection)
- Sensor type (compact version 316L Ra < 3.2um/126uin)
- Non-hazardous area approval, 10 to 30VDC, 3-wire PNP (output power supply)
- Overfill protection WHG leakage (safety approval), EN 10204-3.1 design approval
- CSA C/US, EAC approved
- Ambient temperature range from -40°C to 70°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Point Level Switch
G1/2
316L Stainless Steel
M16 Valve Plug
30VDC
70°C
To Be Advised
Liquid
40bar
3-Wire / PNP
10VDC
-40°C
Liquiphant FTL31 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate