Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW31-A1A3CA4A
Order Code4354626
Product RangeLiquipoint T FTW31 Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,512.020 (CNY2,838.5826) |
5+ | CNY2,461.780 (CNY2,781.8114) |
10+ | CNY2,411.540 (CNY2,725.0402) |
25+ | CNY2,361.300 (CNY2,668.269) |
50+ | CNY2,311.060 (CNY2,611.4978) |
100+ | CNY2,260.820 (CNY2,554.7266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,512.02 (CNY2,838.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW31-A1A3CA4A
Order Code4354626
Product RangeLiquipoint T FTW31 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection TypeG1-1/2
Operating Pressure Max10bar
Housing MaterialPPS (Polyphenylene Sulfide)
Switch OutputRelay
Electrical ConnectionCable
Supply Voltage Min20VAC
Supply Voltage Max253VAC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquipoint T FTW31 Series
SVHCTo Be Advised
Product Overview
FTW31-A1A3CA4A is a Liquipoint T FTW31 series, point level switch for multiple point detection in conductive liquids. It is used for point level measurement in conductive liquids (from 10µS/cm). Depending on the number of measuring points (up to 5 rods or ropes), measuring tasks such as overfill protection, dry running protection, two-point control of pumps or multiple point detection can be implemented.
- Cost-effective probe for conductive liquids with detection of up to five point levels with one probe
- No calibration required, standard setting for the most common conductive liquids
- No moving parts in the tank - long service life, reliable operation with no wear or blockages
- Two-point control and additional MAX and MIN detection
- Long service life, reliable operation with no wear or blockages
- WHG approval, easy adaptation to different conductivities
- Non-hazardous area approval, thread ISO228 G1-1/2, PPS (process connection)
- 3x rod, 316L (sensing point)
- Gland M20 cable entry, FEW54; relay 20-253VAC; 20-55VDC (electronic output)
- Ambient temperature range from -40°C to 70°C
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1-1/2
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Cable
Supply Voltage Max
253VAC
Operating Temperature Max
70°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
10bar
Switch Output
Relay
Supply Voltage Min
20VAC
Operating Temperature Min
-40°C
Product Range
Liquipoint T FTW31 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02