Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,313.950 (CNY2,614.7635) |
| 5+ | CNY2,267.680 (CNY2,562.4784) |
| 10+ | CNY2,221.400 (CNY2,510.182) |
| 25+ | CNY2,175.120 (CNY2,457.8856) |
| 50+ | CNY2,128.840 (CNY2,405.5892) |
| 100+ | CNY2,082.560 (CNY2,353.2928) |
Product Information
Product Overview
PMC11-AA1U1FBWWJA is a Cerabar PMC11 series, pressure transducer for the measurement of absolute and gauge pressure in gases, vapours, liquids and dust. The Cerabar can be used internationally thanks to a wide range of approvals and process connections. It is the most price-attractive compact pressure transmitter in its segment. It features a capacitive, oil-free ceramic sensor. The PMC11 is designed for standard applications in the process industry and to withstand the conditions with the use of high-quality materials like 316L and 99.9% Al₂O₃. It features a capacitive oil-free measuring cell with high abrasion resistance and 100% test coverage during production guaranteeing long process availability.
- Non-hazardous area approval, 4 to 20mA output current
- Valve plug ISO4400 M16, IP65 NEMA Type 4X enclosure (electrical connection)
- 400mbar/40kPa/6psi gauge, overload: 8bar/800kPA/120psi (sensor range)
- Thread ISO228 G1/2, hole 11.4mm, 316L (process connection), FKM seal
- High reproducibility and long-term stability, reference accuracy up to 0.3%
- Housing and process isolating diaphragm made of 316L
- Process pressure range from 400mbar to +40bar (6 to 600psi)
- 0.2% of URL/year long term stability
- Cost effective pressure transducer, capacitive sensor with ceramics measuring diaphragm
- Ambient temperature range from -40°C to +70°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Gauge
BSPP Male
-400mbar
400mbar
G1/2A
4 Pin M16 Connector
30VDC
-
316L Stainless Steel
70°C
To Be Advised
Current / Voltage
Gauge
30VDC
G1/2
26mA
10VDC
Dust, Gas, Liquid, Vapor
Analogue
-40°C
Cerabar PMC11 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate