Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR31-A1BAAAAD1AAA
Order Code4570353
Product RangeTMR31 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,628.160 (CNY1,839.8208) |
| 5+ | CNY1,574.770 (CNY1,779.4901) |
| 10+ | CNY1,543.280 (CNY1,743.9064) |
| 25+ | CNY1,511.780 (CNY1,708.3114) |
| 50+ | CNY1,480.290 (CNY1,672.7277) |
| 100+ | CNY1,448.790 (CNY1,637.1327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,628.16 (CNY1,839.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR31-A1BAAAAD1AAA
Order Code4570353
Product RangeTMR31 Series
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min0°C
Sensing Temperature Max150°C
Product RangeTMR31 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Sensing Temperature Min
0°C
Product Range
TMR31 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09