Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR35-A1BCR1WA1AAA
Order Code4570402
Product RangeTMR35 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,921.900 (CNY3,301.747) |
| 5+ | CNY2,829.370 (CNY3,197.1881) |
| 10+ | CNY2,772.790 (CNY3,133.2527) |
| 25+ | CNY2,716.200 (CNY3,069.306) |
| 50+ | CNY2,659.610 (CNY3,005.3593) |
| 100+ | CNY2,603.030 (CNY2,941.4239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,921.90 (CNY3,301.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR35-A1BCR1WA1AAA
Order Code4570402
Product RangeTMR35 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min0°C
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316L Stainless Steel
Probe Diameter3mm
Probe Length68mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangeTMR35 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
0°C
Resistance @ 0°C
100ohm
Probe Material
316L Stainless Steel
Probe Length
68mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (27-Jun-2024)
RTD Accuracy
Class A
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
-
Cable Termination
-
Product Range
TMR35 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16