Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900361070.
Order Code1520480
Product RangeEN93 Series
Also Known AsEN93, LR14, LR14DP12
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900361070.
Order Code1520480
Product RangeEN93 Series
Also Known AsEN93, LR14, LR14DP12
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
Battery Capacity8.35Ah
External Diameter26.2mm
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity12
Battery Type / SizeC
Weight66.2g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeEN93 Series
Product Overview
C Batteries designed for industrial and commercial markets; batteries last up to 7 times longer than conventional zinc carbon batteries.
- Designed for industrial and commercial markets
- Last up to 7 times longer than conventional zinc carbon batteries
- Cadmium and mercury free
- 7-year shelf life
- Guaranteed leak proof
- High energy density
- Carton packed
Contents
Contents: Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
Battery Size Code
C
Battery Capacity
8.35Ah
External Height
50mm
Pack Quantity
12
Weight
66.2g
Battery NEDA Code
14A
Product Range
EN93 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.855