Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601011R0000
Order Code4695614
Your Part Number
Technical Datasheet
3,912 In Stock
Need more?
3912 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.950 (CNY3.3335) |
| 10+ | CNY2.550 (CNY2.8815) |
| 25+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.900 (CNY2.147) |
| 2500+ | CNY1.800 (CNY2.034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.95 (CNY3.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601011R0000
Order Code4695614
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGray
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6.5mm
Gland Colour
Gray
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268