Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601090R0000
Order Code4695619
Your Part Number
Technical Datasheet
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.120 (CNY6.9156) |
| 10+ | CNY5.270 (CNY5.9551) |
| 25+ | CNY4.970 (CNY5.6161) |
| 50+ | CNY4.950 (CNY5.5935) |
| 100+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY3.980 (CNY4.4974) |
| 1000+ | CNY3.910 (CNY4.4183) |
| 2500+ | CNY3.700 (CNY4.181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.12 (CNY6.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601090R0000
Order Code4695619
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min11mm
Cable Diameter Max17mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
17mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
11mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896