Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601153R0000
Order Code4695620
Your Part Number
Technical Datasheet
1,500 In Stock
Need more?
1500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.240 (CNY5.9212) |
| 10+ | CNY4.470 (CNY5.0511) |
| 25+ | CNY4.230 (CNY4.7799) |
| 50+ | CNY4.040 (CNY4.5652) |
| 100+ | CNY3.880 (CNY4.3844) |
| 250+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.24 (CNY5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601153R0000
Order Code4695620
Technical Datasheet
Thread Size3/8" NPT
Cable Diameter Min3mm
Cable Diameter Max7mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
3/8" NPT
Cable Diameter Max
7mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896