Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG602023R0000
Order Code4695627
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.850 (CNY43.9005) |
| 10+ | CNY33.280 (CNY37.6064) |
| 25+ | CNY31.210 (CNY35.2673) |
| 50+ | CNY29.770 (CNY33.6401) |
| 100+ | CNY28.320 (CNY32.0016) |
| 500+ | CNY25.020 (CNY28.2726) |
| 1000+ | CNY23.590 (CNY26.6567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.85 (CNY43.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG602023R0000
Order Code4695627
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min9mm
Cable Diameter Max16mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCLead
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
16mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896