Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG626135R0000
Order Code4695639
Your Part Number
Technical Datasheet
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.210 (CNY13.7973) |
| 10+ | CNY10.420 (CNY11.7746) |
| 25+ | CNY9.800 (CNY11.074) |
| 50+ | CNY9.390 (CNY10.6107) |
| 100+ | CNY8.980 (CNY10.1474) |
| 500+ | CNY7.810 (CNY8.8253) |
| 1000+ | CNY6.620 (CNY7.4806) |
| 2500+ | CNY6.470 (CNY7.3111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.21 (CNY13.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG626135R0000
Order Code4695639
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGray
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
18mm
Gland Colour
Gray
Product Range
-
Cable Diameter Min
13mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896