Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG626138R0000
Order Code4695642
Your Part Number
Technical Datasheet
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.310 (CNY16.1703) |
| 10+ | CNY14.240 (CNY16.0912) |
| 25+ | CNY14.110 (CNY15.9443) |
| 50+ | CNY14.040 (CNY15.8652) |
| 100+ | CNY13.900 (CNY15.707) |
| 250+ | CNY13.830 (CNY15.6279) |
| 500+ | CNY13.760 (CNY15.5488) |
| 1000+ | CNY13.620 (CNY15.3906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.31 (CNY16.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG626138R0000
Order Code4695642
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min12mm
Cable Diameter Max20mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Grey
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
20mm
Gland Colour
Light Grey
Product Range
-
Cable Diameter Min
12mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896