Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK912302R0000
Order Code3464152
Product RangeSNK Series
Also Known AsJB12-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.920 (CNY29.2896) |
| 10+ | CNY23.360 (CNY26.3968) |
| 25+ | CNY20.500 (CNY23.165) |
| 50+ | CNY16.470 (CNY18.6111) |
| 100+ | CNY15.960 (CNY18.0348) |
| 250+ | CNY14.860 (CNY16.7918) |
| 500+ | CNY14.640 (CNY16.5432) |
| 1000+ | CNY13.910 (CNY15.7183) |
| 2500+ | CNY12.810 (CNY14.4753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.92 (CNY29.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK912302R0000
Order Code3464152
Product RangeSNK Series
Also Known AsJB12-2
Technical Datasheet
Accessory TypeJumper Bar
For Use WithAMP SNK Series Terminal Blocks
No. of Positions2Ways
Pitch Spacing12mm
Product RangeSNK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Ways
Product Range
SNK Series
For Use With
AMP SNK Series Terminal Blocks
Pitch Spacing
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049