Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoSBPE12-1925-BL-3
Order Code4163913
Product RangeSBPE Series
Also Known As1SET530109R0000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,275.000 (CNY8,220.750) |
| 3+ | CNY6,615.000 (CNY7,474.950) |
| 5+ | CNY6,063.000 (CNY6,851.190) |
Price for:Pack of 3000
Minimum: 1
Multiple: 1
CNY7,275.00 (CNY8,220.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoSBPE12-1925-BL-3
Order Code4163913
Product RangeSBPE Series
Also Known As1SET530109R0000
Technical Datasheet
Label TypeSelf Laminating
Label Height57.2mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label ColourBlue
Pack Quantity3000
Product RangeSBPE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Self Laminating
Label Width
25.4mm
Label Material
Vinyl
Pack Quantity
3000
SVHC
To Be Advised
Label Height
57.2mm
Label Diameter
-
Label Colour
Blue
Product Range
SBPE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.127176