Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoSBPE48-3850-WH-07
Order Code4163924
Product RangeSBPE Series
Also Known As1SET530119R0000
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,293.010 (CNY3,721.1013) |
| 3+ | CNY2,993.760 (CNY3,382.9488) |
| 5+ | CNY2,744.280 (CNY3,101.0364) |
Price for:Pack of 700
Minimum: 1
Multiple: 1
CNY3,293.01 (CNY3,721.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoSBPE48-3850-WH-07
Order Code4163924
Product RangeSBPE Series
Also Known As1SET530119R0000
Technical Datasheet
Label TypeSelf Laminating
Label Height188.9mm
Label Width50.8mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity700
Product RangeSBPE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Self Laminating
Label Width
50.8mm
Label Material
Vinyl
Pack Quantity
700
SVHC
To Be Advised
Label Height
188.9mm
Label Diameter
-
Label Colour
White
Product Range
SBPE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.575325