Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011103303
Order Code147490
Technical Datasheet
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY80.590 (CNY91.0667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.59 (CNY91.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011103303
Order Code147490
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)18AWG to 6AWG
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage500V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 011103303 is a 2-way Fused DIN Rail Terminal has pull up or screw cap type fuse carriers.
- 5 x 20mm and 5 x 25mm Fuse
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
Lead (21-Jan-2025)
Wire Size (AWG)
18AWG to 6AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036