Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011537724
Order Code178732
Technical Datasheet
743 In Stock
Need more?
743 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY57.930 (CNY65.4609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.93 (CNY65.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011537724
Order Code178732
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)18AWG to 8AWG
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage750V
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Product Range-
Product Overview
The 011537724 is a 16mm 2-position fuse-holder Terminal Block with 10mm² conductor area. 1/4 x 1-1/4-inch, 6.3 x 32mm, 3AB, 3AG and 0 fuse size held, 18 to 8AWG wire size and screw wire connection method.
- Grey body colour
- 0.8 to 1Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
18AWG
Conductor Area CSA
6mm²
Rated Current
16A
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Wire Size (AWG)
18AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
750V
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042267