Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011537906
Order Code178731
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.990 (CNY188.6987) |
| 10+ | CNY146.110 (CNY165.1043) |
| 25+ | CNY121.060 (CNY136.7978) |
| 100+ | CNY120.690 (CNY136.3797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.99 (CNY188.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011537906
Order Code178731
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage750V
Fuse Size Held6.35mm x 32mm
Product Range-
Product Overview
The 11537906 is a 2-way 16A grey M 10/16.SN Fused Terminal Block with screw wire connection.
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
16A
Fuse Size Held
6.35mm x 32mm
Wire Size (AWG)
24AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
750V
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044