Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011565725
Order Code593758
Your Part Number
Technical Datasheet
1,479 In Stock
Need more?
1479 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.980 (CNY126.5374) |
| 10+ | CNY79.640 (CNY89.9932) |
| 100+ | CNY60.940 (CNY68.8622) |
| 250+ | CNY56.540 (CNY63.8902) |
| 500+ | CNY54.020 (CNY61.0426) |
| 1000+ | CNY52.070 (CNY58.8391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.98 (CNY126.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No011565725
Order Code593758
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage630V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11565725 from Entrelec UK is a 2 position screw clamp terminal block fuse. This terminal block is suitable for wire size ranging from 22AWG to 12AWG and used with 5mm x 20mm and 5mm x 25mm fuses.
- Gray colour housing
- Dimension of fuse terminal is 41mm x 56.5mm x 8mm (D x H x W)
- Net weight of 14g
- Pollution degree is 3
- Ambient operation air temperature range from -55°C to 110°C
- Polyamide (PA) insulating material
- Spacing of 8mm
- Conforms to CE 1SND225007C1000 standard
- Certified GOST 1SND161005A1103 standard
- UL94 V-0 flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012519