Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No017322627
Order Code150234
Technical Datasheet
37 In Stock
30 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY66.260 (CNY74.8738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.26 (CNY74.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No017322627
Order Code150234
Technical Datasheet
Accessory TypeJumper
For Use WithStandard Terminal Blocks
No. of Positions10Ways
Pitch Spacing-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 017322627 is a 10-way assembled Jumper Bar for use with the standard terminal block. This is used for interconnections between several terminal blocks of the same spacing. Simplified model, composed of a bar pre-punched to the spacing of the blocks and of captive screws and spacers. This accessory can be used for connecting blocks, which are consecutive or not.
- Suitable for connecting consecutive blocks only
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
Standard Terminal Blocks
Pitch Spacing
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01