Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011654112
Order Code178733
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY48.570 (CNY54.8841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.57 (CNY54.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011654112
Order Code178733
Technical Datasheet
Accessory TypeJumper
For Use WithStandard Terminal Blocks
No. of Positions10Ways
Pitch Spacing-
Product Range-
Product Overview
The 11654112 is a 10-way Jumper Bar for use with the standard terminal blocks. This permits the interconnection of consecutive or non-consecutive blocks. The use of two bars permits alternated jumping. A captive screw is mounted on each stud. This jumper bar is delivered with a protective cover snapped onto the top of the block, assuring protection against touch.
Applications
Industrial
Notes
At each extremity of the jumpers the assembly must be insulated.
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
Standard Terminal Blocks
Pitch Spacing
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016