Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No017352022
Order Code239446
Your Part Number
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.510 (CNY111.3163) |
| 10+ | CNY83.740 (CNY94.6262) |
| 100+ | CNY75.930 (CNY85.8009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.51 (CNY111.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No017352022
Order Code239446
Technical Datasheet
Accessory TypeJumper
For Use WithStandard Terminal Blocks
No. of Positions10Ways
Pitch Spacing-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 17352022 is a 10-way Jumper Bar for use with the M 4/6.D terminal block. This is used to connect consecutive and non-consecutive terminal blocks with the same spacing. Simplified model, composed of a bar pre-punched to the spacing of the blocks and of captive screws and spacers. This accessory can be used for connecting blocks, which are consecutive or not.
- Screw and spacer not required
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
Standard Terminal Blocks
Pitch Spacing
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018