Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411002R0000
Order Code4352494
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DP-GR1006
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.730 (CNY208.7449) |
| 10+ | CNY161.630 (CNY182.6419) |
| 25+ | CNY158.400 (CNY178.992) |
| 100+ | CNY155.170 (CNY175.3421) |
| 250+ | CNY151.940 (CNY171.6922) |
| 500+ | CNY148.700 (CNY168.031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.73 (CNY208.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411002R0000
Order Code4352494
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-DP-GR1006
Technical Datasheet
External Height - Metric60mm
External Width - Metric100mm
Length - Metric2m
External Height - Imperial2.36"
External Width - Imperial3.94"
Length - Imperial6.6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
60mm
Length - Metric
2m
External Width - Imperial
3.94"
Raceway / Duct Colour
Grey
Product Range
WD-1 Wiring Duct Series
External Width - Metric
100mm
External Height - Imperial
2.36"
Length - Imperial
6.6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.732