Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411251R0000
Order Code4352510
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CH-GR040
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.290 (CNY124.6277) |
| 10+ | CNY96.500 (CNY109.045) |
| 25+ | CNY94.570 (CNY106.8641) |
| 100+ | CNY92.640 (CNY104.6832) |
| 250+ | CNY90.710 (CNY102.5023) |
| 500+ | CNY88.780 (CNY100.3214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.29 (CNY124.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SET411251R0000
Order Code4352510
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CH-GR040
Technical Datasheet
Raceway / Duct MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColourGrey
External Length2m
External Width40mm
External Height11.76mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
External Length
2m
External Height
11.76mm
SVHC
To Be Advised
Raceway / Duct Colour
Grey
External Width
40mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231