Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK905304R0000
Order Code1750611
Also Known AsJB5-4
Technical Datasheet
1,116 In Stock
Need more?
1116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.070 (CNY33.9791) |
| 10+ | CNY21.440 (CNY24.2272) |
| 25+ | CNY18.760 (CNY21.1988) |
| 50+ | CNY17.070 (CNY19.2891) |
| 100+ | CNY15.680 (CNY17.7184) |
| 250+ | CNY14.230 (CNY16.0799) |
| 500+ | CNY13.380 (CNY15.1194) |
| 1000+ | CNY12.710 (CNY14.3623) |
| 5000+ | CNY11.680 (CNY13.1984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.07 (CNY33.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK905304R0000
Order Code1750611
Also Known AsJB5-4
Technical Datasheet
Accessory TypeJumper Bar
For Use With5.2mm Spacing Terminal Block
No. of Positions4Ways
Pitch Spacing5.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
4Ways
Product Range
-
For Use With
5.2mm Spacing Terminal Block
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031