Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK906310R0000
Order Code1750620
Product RangeSNK Series
Also Known AsJB6-10
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.910 (CNY84.6483) |
| 10+ | CNY57.510 (CNY64.9863) |
| 100+ | CNY47.750 (CNY53.9575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.91 (CNY84.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK906310R0000
Order Code1750620
Product RangeSNK Series
Also Known AsJB6-10
Technical Datasheet
Accessory TypeJumper Bar
For Use With6mm Terminal Block
No. of Positions10Ways
Pitch Spacing6mm
Product RangeSNK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1SNK906310R0000 is a 10-way orange JB6-10 Jumper Bar for use with the 6mm spacing terminal block. It has polyamide insulator and features pre-cut poles for various circuit configurations.
- Screwless mounting
- Positive locking
- NEMA-1, IP20 Protection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
10Ways
Product Range
SNK Series
For Use With
6mm Terminal Block
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008467