Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK916302R0000
Order Code1750624
Product RangeSNK Series
Also Known AsJB16-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY41.850 (CNY47.2905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.85 (CNY47.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK916302R0000
Order Code1750624
Product RangeSNK Series
Also Known AsJB16-2
Technical Datasheet
Accessory TypeJumper Bar
For Use With16mm Terminal Block
No. of Positions2Ways
Pitch Spacing16mm
Product RangeSNK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1SNK916302R0000 is a 2-way orange JB16-2 Jumper Bar with screw mounting. It has polyamide insulator and is suitable for use with the 16mm spacing terminal block.
- NEMA-1, IP20 Protection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Ways
Product Range
SNK Series
For Use With
16mm Terminal Block
Pitch Spacing
16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011088