Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-03.00.
Order Code2470800
Product RangeMMCX Series
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.740 (CNY214.4062) |
| 10+ | CNY168.280 (CNY190.1564) |
| 25+ | CNY153.920 (CNY173.9296) |
| 100+ | CNY139.480 (CNY157.6124) |
| 250+ | CNY137.760 (CNY155.6688) |
| 500+ | CNY134.830 (CNY152.3579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.74 (CNY214.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-03.00.
Order Code2470800
Product RangeMMCX Series
Cable Length - Imperial3"
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric76mm
Coaxial Cable TypeRG174/U
Impedance50ohm
Jacket Colour-
Product RangeMMCX Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
76mm
Impedance
50ohm
Product Range
MMCX Series
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174/U
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Alternatives for 245106-02-03.00.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165