Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25680B2807K003
Order Code4067183
Product RangeB25680 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,245.730 (CNY3,667.6749) |
| 5+ | CNY2,840.010 (CNY3,209.2113) |
| 10+ | CNY2,353.150 (CNY2,659.0595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,245.73 (CNY3,667.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25680B2807K003
Order Code4067183
Product RangeB25680 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance800µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)4kV
Voltage(DC)2kV
Humidity Rating0
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR1100µohm
Product Diameter136mm
Product Length-
Product Width-
Product Height345mm
Ripple Current-
Output (kvar)-
Product RangeB25680 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
800µF
Typical Applications
DC Link
Voltage(AC)
4kV
Humidity Rating
0
Lead Spacing
50mm
Peak Current
-
ESR
1100µohm
Product Length
-
Product Height
345mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
2kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
136mm
Product Width
-
Ripple Current
-
Product Range
B25680 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1