Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32774D8505K000
Order Code1781918
Product RangeB32774D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32774D8505K000
Order Code1781918
Product RangeB32774D Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance5µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating40V/µs
Peak Current-
RMS Current (Irms)6.5A
ESR0.0153ohm
Product Diameter-
Product Length31.5mm
Product Width14mm
Product Height24.5mm
Ripple Current-
Output (kvar)-
Product RangeB32774D Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
The B32774D8505K000 is a metalized polypropylene Film Capacitor with lead-free tin-plated parallel wire leads terminals, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). The high density series film capacitor is suitable for frequency converters and solar inverters.
- High CV product and compact
- Good self-healing properties
- Overvoltage capability
- Low losses with high current capability
- High reliability
- Long useful life
Applications
Industrial, Power Management, Alternative Energy
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
-
ESR
0.0153ohm
Product Length
31.5mm
Product Height
24.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
PC Pin
dv/dt Rating
40V/µs
RMS Current (Irms)
6.5A
Product Diameter
-
Product Width
14mm
Ripple Current
-
Product Range
B32774D Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016