Product Information
Alternatives for B32776G8156K000
1 Product Found
Product Overview
The B32776 series metallised polypropylene Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polypropylene (MKP) dielectric, plastic case and epoxy resin sealing. It is suitable for frequency converters, solar inverters and DC link applications.
- High CV product and compact
- Good self-healing properties
- Overvoltage capability
- Low losses with high current capability
- High reliability
- Long useful life
- UL94V-0 Flammability rating
Applications
Industrial, Power Management, Alternative Energy
Warnings
Do not exceed the upper category temperature (UCT). Do not apply any mechanical stress to the capacitor terminals. Avoid any compressive, tensile or flexural stress. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Metallized PP
15µF
DC Link
-
GRADE II (Test Condition A)
37.5mm
-
0.0096ohm
41.5mm
39.5mm
-
-40°C
-
Radial Box - 4 Pin
± 10%
Through Hole
800V
PC Pin
22V/µs
12A
-
20mm
-
B32776 Series
105°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate