Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.770 (CNY29.1201) |
| 5+ | CNY22.000 (CNY24.860) |
| 10+ | CNY18.230 (CNY20.5999) |
| 25+ | CNY16.730 (CNY18.9049) |
| 50+ | CNY15.230 (CNY17.2099) |
| 180+ | CNY14.750 (CNY16.6675) |
Product Information
Product Overview
The B32914 series EMI suppression Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polypropylene (MKP) dielectric, plastic case and epoxy resin sealing. The X1 class film capacitor is suitable for interference suppression and across the line applications.
- Very small dimensions
- Good self-healing properties
- High voltage capability
- Halogen-free
- UL94V-0 Flammability rating
Applications
Safety, Industrial, Medical
Warnings
Do not exceed the upper category temperature (UCT). Do not apply any mechanical stress to the capacitor terminals. Avoid any compressive, tensile or flexural stress. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Metallized PP
2.2µF
X1
330VAC
150V/µs
27.5mm
110°C
-
Radial Box - 2 Pin
± 20%
Through Hole
-
GRADE II (Test Condition A)
-40°C
B32914 Series
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate