Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB39921B3588U410
Order Code2360867
Product RangeB3588 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB39921B3588U410
Order Code2360867
Product RangeB3588 Series
Technical Datasheet
Centre Frequency915MHz
Filter Case / PackageSMD
No. of Pins6Pins
SAW Filter ApplicationsRemote Control Receivers
Pass Band Frequency902MHz ~ 928MHz
RF Filter ApplicationsRemote Control
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB3588 Series
Product Overview
The B39921B3588U410 is a low-loss SAW RF Filter with Ni and gold-plated terminals suitable for remote control receiver applications.
- No matching network required for operation at 50Ω
- AEC-Q200 Qualified
- ESD Sensitive
- Surface mount technology (SMT)
Applications
Automotive, Industrial
Technical Specifications
Centre Frequency
915MHz
No. of Pins
6Pins
Pass Band Frequency
902MHz ~ 928MHz
Operating Temperature Min
-40°C
Product Range
B3588 Series
Filter Case / Package
SMD
SAW Filter Applications
Remote Control Receivers
RF Filter Applications
Remote Control
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111