Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41252B8338M000
Order Code2468303
Product RangeB41252 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41252B8338M000
Order Code2468303
Product RangeB41252 Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeB41252 Series
Product Diameter25.4mm
Product Height40mm
Lead Spacing10mm
Ripple Current2.53A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for B41252B8338M000
1 Product Found
Product Overview
B41252 series is a snap-in standard aluminium electrolytic capacitor for general-purpose use. It is mainly used in professional power supplies.
- High ripple current capability
- Aluminium case, fully insulated
- Useful life of 2000h at 105°C
- Snap-in solder pins to hold component in place on PC-board
- Case with safety vent
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
B41252 Series
Product Height
40mm
Ripple Current
2.53A
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28