Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41252B9108M000
Order Code2468305
Product RangeB41252 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.170 (CNY23.9221) |
10+ | CNY14.690 (CNY16.5997) |
100+ | CNY10.660 (CNY12.0458) |
500+ | CNY10.390 (CNY11.7407) |
1000+ | CNY10.120 (CNY11.4356) |
2000+ | CNY9.840 (CNY11.1192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.17 (CNY23.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41252B9108M000
Order Code2468305
Product RangeB41252 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeB41252 Series
Product Diameter25.4mm
Product Height30mm
Lead Spacing10mm
Ripple Current1.77A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
B41252 series is a snap-in standard aluminium electrolytic capacitor for general-purpose use. It is mainly used in professional power supplies.
- High ripple current capability
- Aluminium case, fully insulated
- Useful life of 2000h at 105°C
- Snap-in solder pins to hold component in place on PC-board
- Case with safety vent
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
B41252 Series
Product Height
30mm
Ripple Current
1.77A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for B41252B9108M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.5