Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY164.700 (CNY186.111) |
5+ | CNY139.960 (CNY158.1548) |
10+ | CNY115.220 (CNY130.1986) |
20+ | CNY112.920 (CNY127.5996) |
40+ | CNY110.620 (CNY125.0006) |
60+ | CNY108.310 (CNY122.3903) |
Product Information
Alternatives for B43504A5477M000
1 Product Found
Product Overview
The B43504A5477M000 is a long-life grade aluminium Electrolytic Capacitor with snap-in terminal. High ripple current capability. Charge/discharge-proof, polar, aluminium case, fully insulated with PVC, version with PET insulation, version with additional PET insulation cap on terminal side available for insulating the capacitor from the PCB, snap-in solder pins to hold component in place on PC-board, minus pole marking on case surface, minus pole not insulated from case and overload protection by safety vent on the base. Suitable for frequency converters.
- Compact design
- High reliability
- 340mΩ at 10kHz/20 °C Impedance
- 5.67A at 100Hz/60°C and 4.24A at 100Hz/85°C Maximum alternating current (ripple current)
- 2.10A at 100Hz/105°C Rated ripple current
Applications
Signal Processing, Power Management, Industrial
Technical Specifications
470µF
-
Snap-In
Polar
35mm
10mm
2.1A
105°C
No SVHC (27-Jun-2024)
450V
± 20%
3000 hours @ 105°C
B43504 Series
50mm
0.29ohm
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate