Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43640B5157M000
Order Code2468311
Product RangeB43640 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43640B5157M000
Order Code2468311
Product RangeB43640 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105C
PolarityPolar
Product RangeB43640 Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR0.64ohm
Ripple Current820mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for B43640B5157M000
1 Product Found
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
820mA
Operating Temperature Max
105°C
Voltage(DC)
450V
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 105C
Product Range
B43640 Series
Product Height
30mm
ESR
0.64ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023532