Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB43706B5278M600
Order Code4685194
Product RangeB43706 Series
Your Part Number
Technical Datasheet
20 In Stock
32 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.880 (CNY615.7144) |
| 3+ | CNY501.770 (CNY567.0001) |
| 5+ | CNY458.660 (CNY518.2858) |
| 10+ | CNY415.540 (CNY469.5602) |
| 20+ | CNY407.230 (CNY460.1699) |
| 50+ | CNY398.920 (CNY450.7796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY544.88 (CNY615.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43706B5278M600
Order Code4685194
Product RangeB43706 Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43706 Series
Product Diameter76.9mm
Product Height96.7mm
Lead Spacing31.7mm
ESR0.034ohm
Ripple Current17.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
17.9A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43706 Series
Product Height
96.7mm
ESR
0.034ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001