Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB57153S0479M000
Order Code1688794
Product RangeB57153S***M Series
Your Part Number
Technical Datasheet
3,776 In Stock
Need more?
3776 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 50+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.160 (CNY3.5708) |
| 250+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.400 (CNY2.712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.72 (CNY6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57153S0479M000
Order Code1688794
Product RangeB57153S***M Series
Technical Datasheet
Product RangeB57153S***M Series
Disc Size8.5mm
Resistance (25°C)4.7ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
SVHCLead (25-Jun-2025)
Product Overview
The B57153S0479M000 is a NTC Thermistor for inrush current limiting. Coated thermistor disk. NTC for low-power applications. Kinked leads of tinned copper wire. Manufacturer's logo, NTC and resistance value stamped on.
- 25°C Rated temperature
Applications
Power Management
Technical Specifications
Product Range
B57153S***M Series
Resistance (25°C)
4.7ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
8.5mm
Approvals
UL
Maximum Steady State Current at 25°C
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001